ECM25DTAI

Heilind Number:SULECM25DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DTAI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DTAI

Detailed Description

The ECM25DTAI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.96 mm (.156 in) and a right-angle orientation, it enables efficient and space-saving connections in electronic devices. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures reliable signal transmission with a maximum voltage rating of 950 VAC. Its 50 female contacts, arranged in two rows, offer ample connectivity options, while the threaded mount type and thru-hole termination method guarantee secure and stable installation. With a tail length of 2.54 mm (.1 in) and a low-profile connector height of .61 in (15.49 mm), it is suitable for compact designs. Operating within a wide temperature range of -65 to 125 °C, and with termination plating in matte tin, this connector is built to withstand harsh environmental conditions. Ideal for industrial and commercial applications, the ECM25DTAI is a versatile and durable solution for your connectivity needs.