ECM25DTAN

Heilind Number:SULECM25DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DTAN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DTAN

Detailed Description

Featuring a robust construction, the ECM25DTAN is a high-performance Board To Board PCB Connector designed for demanding applications. With a current rating of 3A and a high voltage tolerance of 950VAC, this connector ensures reliable power transmission. Its female gender, right-angle orientation, and two-row layout make it versatile for various PCB configurations. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and 50 positions, it allows for precise and secure connections. The termination method of Thru Hole with Matte Tin plating offers durability and ease of installation. Operating efficiently in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. The ECM25DTAN is ideal for aerospace, defense, and industrial applications where reliability is paramount.