ECM25DTAS

Heilind Number:SULECM25DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DTAS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DTAS

Detailed Description

Introducing the ECM25DTAS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and longevity even in demanding environments. Featuring a 3A current rating and 950VAC voltage capability, it guarantees safe and stable power transmission. With a female gender, right-angle orientation, and side-hole mount type, it offers versatile installation options. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity. Boasting 50 positions and a pitch of 3.96mm, it allows for high-density connections. The termination method of thru-hole with matte tin plating guarantees secure soldering. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Whether in aerospace, telecommunications, or industrial settings, the ECM25DTAS is the perfect choice for your connectivity needs.