ECM25DTAT

Heilind Number:SULECM25DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DTAT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DTAT

Detailed Description

Introducing the ECM25DTAT, a high-performance board-to-board connector designed for demanding applications. Made with PBT and Phosphor Bronze materials, this female connector features two rows, threaded mount type, and thru-hole termination method for secure and reliable connections. With a contact rating of 3A and voltage capability of 950 VAC, it ensures efficient power transmission. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation make it ideal for compact designs. With 50 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable PCB space. The termination plating with Matte Tin ensures durability. Perfect for hi-rel industries, the ECM25DTAT is a reliable solution for your connectivity needs.