ECM25DTBD

Heilind Number:SULECM25DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DTBD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DTBD

Detailed Description

Introducing the ECM25DTBD, a high-performance Board To Board PCB Connector designed for demanding applications. With a rugged construction featuring PBT & Phosphor Bronze materials, this connector ensures reliable connectivity in challenging environments. Offering a 3A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. The female gender, right-angle orientation, and two rows with 50 positions provide versatile installation options. Gold-plated contacts on Phosphor Bronze ensure optimal signal transfer, while the matte Tin termination plating enhances durability. With a pitch of 3.96mm, this connector complies with industry standards and guarantees seamless integration into PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in diverse electronic systems. Trust the ECM25DTBD for efficient and dependable board-to-board connections.