ECM25DTBI

Heilind Number:SULECM25DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DTBI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DTBI

Detailed Description

Introducing the ECM25DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity and long-lasting performance. With a voltage rating of 950 VAC and operating temperature range of -65 to 125 °C, it is suitable for use in a wide range of environments. The female connector offers 50 positions in a 2-row configuration, with a 3A amperage capacity. Its threaded mount type and thru-hole termination method provide secure and stable installation. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Trust the ECM25DTBI for seamless connectivity in your electronic systems.