ECM25DTBN

Heilind Number:SULECM25DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DTBN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DTBN

Detailed Description

Introducing the ECM25DTBN, a female board-to-board PCB connector designed for high-reliability applications. Featuring two rows of 50 gold-plated contact loops, this connector ensures secure and durable connections. The termination method is through-hole, with phosphor bronze contacts plated with matte tin for optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent performance requirements. Operating within a wide temperature range of -65 to 125°C, and with a compact design measuring just 15.49mm in height and 9.4mm in width, it is suitable for various electronic systems. Perfect for industrial, aerospace, and telecommunications applications, the ECM25DTBN guarantees reliable signal transmission in demanding environments. Elevate your connectivity solutions with this high-quality, RoHS-compliant connector.