ECM25DTBS

Heilind Number:SULECM25DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DTBS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DTBS

Detailed Description

Introducing our high-performance board-to-board PCB connector, ECM25DTBS. Designed for seamless connectivity in demanding electronic applications, this female connector boasts a robust construction featuring PBT and Phosphor Bronze materials. With a 3A amperage rating and the ability to handle up to 950VAC, it ensures reliable power transmission. The two-row, right-angle orientation with side hole mount and 50 gold-plated contact positions offer efficient signal transfer. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it's perfect for rugged environments. The loop bellow contact type and matte tin termination plating guarantee durability and longevity. Measuring at 9.4mm in width and 15.49mm in height, with a tail length of 4.57mm, this connector is compact yet highly functional. Ideal for aerospace, defense, and industrial applications, it's a must-have component for your PCB connectivity needs. Elevate your design with the ECM25DTBS connector.