ECM25DTBT

Heilind Number:SULECM25DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DTBT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DTBT

Detailed Description

Introducing our ECM25DTBT Board-to-Board PCB Connector, a high-performance component designed for demanding electronic applications. With a pitch of 3.96mm and two rows of 50 positions, this connector offers precise and reliable connectivity. Featuring a threaded mount type and through-hole termination method, it ensures secure attachment to PCBs. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 950VAC, this connector is suitable for various environments. Its right-angle orientation and loop bellow contact type further enhance its versatility. The matte tin termination plating provides added protection against corrosion. Measuring 15.49mm in height and 9.4mm in width, it meets industry standards for compactness. Trust the ECM25DTBT for high-reliability connections in your electronic designs.