ECM25DTKD

Heilind Number:SULECM25DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DTKD

Detailed Description

Introducing the ECM25DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in harsh environments. Its 3A current rating and 950VAC voltage capability make it suitable for power and signal transmission. The female connector with two rows and 50 positions offers ample connectivity options. Featuring Thru Hole mount and Matte Tin termination plating, it guarantees secure and reliable connections. The gold-plated Phosphor Bronze contacts provide excellent conductivity. Operating in temperatures ranging from -65 to 125°C, it's ideal for both industrial and commercial use. The straight orientation and loop bellow contact type facilitate easy installation and maintenance. Compact in size with a height of 15.49mm and width of 9.4mm, it saves valuable space on the PCB. Certified for high reliability, the ECM25DTKD connector is the perfect choice for critical electronic systems.