ECM25DTKH

Heilind Number:SULECM25DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DTKH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DTKH

Detailed Description

Introducing the ECM25DTKH, a high-performance female board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability. Featuring a 3A amperage and 950VAC voltage, it guarantees efficient power transmission. The two rows of contacts, made of gold-plated Phosphor Bronze, offer excellent conductivity. The loop bellow contact type and straight orientation provide easy and secure connections. With 50 positions and a pitch of 3.96mm, it allows for precise PCB mating. The clearance hole mount type and thru-hole termination method simplify installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Measuring .61 inches in height and 9.4mm in width, it fits compactly on the board. The matte tin termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the ECM25DTKH guarantees high reliability in critical systems. Explore its advanced features and elevate your connectivity solutions.