ECM25DTKI

Heilind Number:SULECM25DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DTKI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DTKI

Detailed Description

Experience reliable and efficient connectivity with our ECM25DTKI Board to Board PCB Connector, designed for high-performance applications. Featuring a sturdy PBT and Phosphor Bronze construction, this female connector with two rows boasts a threaded mount type for secure installation. Its gold-plated contacts ensure optimal signal transmission, while the loop bellow contact type and straight orientation offer ease of use. With 50 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating at a wide temperature range of -65 to 125 °C and with a high voltage tolerance of 950 VAC, this connector is suitable for diverse environments. Its matte tin termination plating guarantees durability. Ideal for use in industries requiring precision and durability, the ECM25DTKI is a top choice for demanding PCB connectivity needs.