ECM25DTKN

Heilind Number:SULECM25DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DTKN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DTKN

Detailed Description

The ECM25DTKN female connector boasts high-quality construction with PBT and phosphor bronze materials, ensuring reliable performance. With an amperage of 3A and two rows of contacts, this connector is suitable for various applications. Featuring a loop bellow contact type and gold plating, it guarantees excellent conductivity and durability. Its straight orientation, 50 positions, and 3.96mm pitch offer versatility in connectivity. Operating at temperatures from -65 to 125°C and with a voltage rating of 950VAC, it's ideal for demanding environments. With termination via thru-hole method and matte tin plating, it ensures secure and stable connections on PCBs. With a compact design, measuring at 15.49mm in height and 9.4mm in width, it's space-efficient. This connector, categorized under Board to Board and Card Edge Connectors, is a top choice for reliable and high-performance interconnections.