ECM25DTKS

Heilind Number:SULECM25DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DTKS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DTKS

Detailed Description

The ECM25DTKS is a high-performance board-to-board PCB connector designed to meet the demands of advanced electronic systems. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the most challenging environments. Rated for 3A and 950VAC, it offers high power and voltage handling capabilities. The gold-plated contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. Featuring 50 positions across 2 rows, it allows for versatile connectivity options. With a straight orientation and side-hole mount type, installation is convenient. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-limited PCB layouts. Whether in industrial machinery, telecommunications, or aerospace systems, the ECM25DTKS connector delivers uncompromising performance.