ECM25DTKT

Heilind Number:SULECM25DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DTKT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DTKT

Detailed Description

Introducing the ECM25DTKT, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. With a compact form factor and a threaded mount type, this female connector features two rows of 50 positions, accommodating a wide range of connections. The termination method is through-hole, ensuring secure attachment to the PCB. Constructed with PBT and phosphor bronze, and gold-plated for optimal conductivity, this connector offers a current rating of 3A and a voltage rating of 950VAC. Its loop bellow contact type and straight orientation further enhance its versatility. With a matte tin termination plating, it guarantees durability even in harsh operating conditions ranging from -65 to 125°C. The ECM25DTKT is ideal for applications where reliability and performance are paramount, making it a crucial component in various industries.