ECM25DTMD

Heilind Number:SULECM25DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DTMD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DTMD

Detailed Description

Meet the ECM25DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 3A amperage rating, 950VAC voltage capability, and operating temperature range of -65 to 125°C make it suitable for a wide range of industrial and commercial uses. Featuring a female gender, right-angle orientation, and two rows with 50 positions, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method provide easy installation on PCBs. Gold-plated contacts on Phosphor Bronze ensure excellent signal transmission, while Matte Tin termination plating enhances durability. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is perfect for space-constrained applications. Whether you're designing aerospace equipment, medical devices, or telecommunications systems, the ECM25DTMD guarantees high reliability and performance. Elevate your connectivity solutions with this top-of-the-line connector.