ECM25DTMI

Heilind Number:SULECM25DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DTMI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DTMI

Detailed Description

The ECM25DTMI female board-to-board PCB connector, featuring a robust design with two rows of 50 positions, is engineered for high-performance applications. Made from durable PBT and Phosphor Bronze materials with gold plating, it ensures reliable conductivity even in demanding environments. Its threaded mount type and right-angle orientation offer easy and secure installation onto PCBs. With a low operating temperature range of -65 to 125°C and a high voltage rating of 950 VAC, this connector is suitable for various industrial and commercial settings. The contact type, Loop Bellow, further enhances its durability. Its termination method, thru-hole, and termination plating with matte tin provide excellent solderability. Compact in size with a height of 15.49mm and a width of 9.4mm, it saves valuable PCB space while delivering superior performance. Trusted for its quality and durability, the ECM25DTMI connector is a reliable choice for your connectivity needs.