ECM25DTMN

Heilind Number:SULECM25DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DTMN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DTMN

Detailed Description

Introducing the ECM25DTMN, a high-performance female PCB connector designed for demanding applications. With a dual-row configuration and a total of 50 positions, this connector offers exceptional connectivity in electronic systems. Featuring a contact material of gold-plated phosphor bronze and a termination method of thru hole, it ensures reliable and durable connections. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Trust in the ECM25DTMN for secure and efficient board-to-board connections in your electronic designs.