ECM28DCAD

Heilind Number:SULECM28DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCAD

Detailed Description

Introducing the ECM28DCAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capability, it meets the needs of power-intensive systems. The female connector with two rows and 56 positions offers ample connectivity options. Its clearance hole mount and thru-hole termination method guarantee easy and secure installation. Gold-plated contacts on Phosphor Bronze ensure excellent signal transmission. The 3.96mm pitch and hairpin contact type further enhance its performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. With a compact design, standing at just 15.49mm in height and 9.4mm in width, it saves valuable board space. The Matte Tin termination plating ensures durability and longevity. Whether it's for aerospace, defense, or telecommunications, the ECM28DCAD is the ideal choice for high-reliability connectivity.