ECM28DCAI

Heilind Number:SULECM28DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCAI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCAI

Detailed Description

This high-performance board-to-board PCB connector, ECM28DCAI, is a versatile solution for demanding electronic applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliability. With a 3A amperage rating and 950VAC voltage capability, it guarantees safe and efficient power transmission. The female connector with two rows and right-angle orientation offers convenient and space-saving connectivity. Contact plating in gold and termination plating in matte tin ensure excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 56 positions and hairpin contacts, it enables high-density interconnections. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto the board. Perfect for aerospace, defense, and industrial applications, this connector is a crucial component for your electronic systems.