ECM28DCAN

Heilind Number:SULECM28DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCAN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCAN

Detailed Description

Introducing the ECM28DCAN Board-to-Board PCB Connector, a high-performance component designed for seamless electrical connections in electronic systems. This female connector features two rows, each accommodating 28 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it offers excellent signal integrity. The right-angle orientation and no mounting requirement make it versatile for various PCB layouts. Operating within a wide temperature range of -65 to 125°C, it guarantees stability in harsh environments. The matte tin termination plating enhances durability. Measuring at a compact .61 inches (15.49mm) in height and 9.4mm (.37 inches) in width, this connector is ideal for space-constrained applications. Trust the ECM28DCAN for secure and efficient board-to-board connections in your projects.