ECM28DCAS

Heilind Number:SULECM28DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCAS

Detailed Description

Introducing the ECM28DCAS, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector offers exceptional durability and reliability. Featuring a 3A amperage and 950VAC voltage rating, it ensures safe and efficient power transmission. The female gender, right-angle orientation, and side-hole mount type make it versatile for various installation requirements. With two rows and 56 positions, it provides ample connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees excellent signal conductivity. Its hairpin contact type and thru-hole termination method further enhance performance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The Matte Tin termination plating adds to its longevity. Ideal for use in aerospace, defense, and industrial applications, the ECM28DCAS is a reliable solution for high-reliability connectivity needs.