ECM28DCAT

Heilind Number:SULECM28DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCAT

Detailed Description

Introducing the ECM28DCAT, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring optimal conductivity and durability. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, it is suitable for a wide range of applications. The right-angle orientation and threaded mount type offer versatility in installation, while the through-hole termination method guarantees secure attachment to the PCB. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The Matte Tin termination plating provides further protection against corrosion. With 56 positions and a current rating of 3A, the ECM28DCAT is a reliable choice for high-speed data transmission and power distribution in aerospace, defense, and other hi-rel applications.