| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM28DCBD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECM28DCBD |
ECM28DCBD
| Heilind Number: | SULECM28DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM28DCBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM28DCBD Board-to-Board PCB Connector, a high-performance solution for your electronic connectivity needs. Featuring PBT and Phosphor Bronze construction with Gold plating, this female connector offers reliable power transmission with a maximum amperage of 3 A and a voltage rating of 950 VAC. With two rows of 56 Hairpin contacts, it ensures secure and efficient signal transfer. The Right Angle orientation and 3.96 mm pitch make it ideal for tight spaces. Its Thru Hole mount type and Matte Tin termination plating guarantee easy and durable installation onto your PCB. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is perfect for demanding industrial applications. Trust in the ECM28DCBD for superior performance in your electronic designs.

