ECM28DCBH

Heilind Number:SULECM28DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCBH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCBH

Detailed Description

The ECM28DCBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 950VAC, this connector is suitable for power and signal transmission. The Female gender, Right Angle orientation, and Hairpin contact type, along with two rows of 56 positions, offer versatile connectivity options. Its Clearance Hole mount type and Thru Hole termination method provide secure attachment to PCBs. Gold-plated contacts and Matte Tin termination plating ensure excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Compact in size with a connector height of .61 inches and width of 9.4mm, it saves space on the PCB. With a focus on high reliability and performance, the ECM28DCBH is a top choice for professional engineers.