ECM28DCBN

Heilind Number:SULECM28DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCBN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCBN

Detailed Description

The ECM28DCBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 56 positions, this female connector guarantees secure and reliable connections. Its PBT and phosphor bronze construction, along with gold-plated contacts, ensures excellent conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. The right-angle orientation and hairpin contact type allow for easy and efficient PCB assembly. Its termination method of thru-hole and termination plating of matte tin further enhance its reliability. Measuring at a compact height of 15.49 mm and width of 9.4 mm, the ECM28DCBN is space-efficient while delivering high performance. Perfect for applications where quality and longevity are essential, this connector is a top choice for engineers and designers working in industries such as aerospace, defense, and telecommunications.