ECM28DCBT

Heilind Number:SULECM28DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCBT

Detailed Description

The ECM28DCBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission. The two-row, 56-position design with a 3.96mm pitch and right-angle orientation allows for efficient PCB connections. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact size, measuring .37 inches in width and .61 inches in height, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term durability. Perfect for use in aerospace, defense, and industrial applications, the ECM28DCBT is a reliable and high-performance connectivity solution.