ECM28DCCD

Heilind Number:SULECM28DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCCD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCCD

Detailed Description

Introducing the ECM28DCCD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector offers robust durability and reliable connectivity. With a 3A amperage rating and a voltage tolerance of 950 VAC, it ensures safe and efficient power transmission. The female connector with two rows and a right-angle orientation is ideal for space-saving layouts. Its clearance hole mount type and thru-hole termination method provide easy installation on PCBs. The 56 gold-plated Hairpin contacts guarantee low contact resistance and signal integrity. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it versatile for various electronic devices. With Matte Tin termination plating, it offers enhanced corrosion resistance. This connector, part of the ECM28DCCD series, is a reliable solution for industrial, aerospace, and telecommunications applications.