ECM28DCCH

Heilind Number:SULECM28DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCCH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCCH

Detailed Description

The ECM28DCCH is a high-performance board-to-board PCB connector designed to meet the stringent demands of modern electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a contact rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The right-angle orientation and clearance hole mount type make it easy to install, while the gold-plated contacts guarantee low contact resistance and high reliability. With 56 positions and a pitch of 3.96mm, it offers ample connectivity options for complex PCB layouts. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and aerospace applications. Trust the ECM28DCCH for secure and efficient board-to-board connections in your next project.