ECM28DCCI

Heilind Number:SULECM28DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCCI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCCI

Detailed Description

Introducing the ECM28DCCI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 56 gold-plated contacts made of phosphor bronze, it guarantees excellent conductivity and durability. The threaded mount type and through-hole termination method offer secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for harsh environments. The right-angle orientation and hairpin contact type provide efficient signal transmission. Measuring at a compact height of 15.49 mm and width of 9.4 mm, it saves valuable board space. With matte tin termination plating, it meets industry standards for RoHS compliance. Trust the ECM28DCCI for your connectivity needs in aerospace, defense, and other high-reliability applications.