ECM28DCCN

Heilind Number:SULECM28DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM28DCCN

Detailed Description

Introducing the ECM28DCCN, a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures efficient connectivity. Featuring two rows and 56 positions, it offers ample connectivity options. The Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and durability. Its hairpin contact type and right-angle orientation enable easy insertion and secure connections. With a termination method of Thru Hole and termination plating of Matte Tin, this connector ensures stable and long-lasting performance. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various industrial applications. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained installations. This connector is a perfect choice for high-reliability board-to-board and card edge connections.