ECM28DCCT

Heilind Number:SULECM28DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCCT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCCT

Detailed Description

Introducing the ECM28DCCT, a high-performance board-to-board and card edge connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability in extreme conditions with an operating temperature range of -65 to 125°C. Its 56 positions, two rows, and threaded mount type offer secure and efficient connectivity. The contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity and corrosion resistance, while the hairpin contact type provides stable connections. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for high-power applications. The 3.96mm pitch allows for precise alignment, and the right-angle orientation saves space on the PCB. Termination through holes with matte tin plating ensures easy and durable installation. Compact and reliable, the ECM28DCCT is the perfect choice for critical electronic systems.