ECM28DCKD-S288

Heilind Number:SULECM28DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCKD-S288

Detailed Description

The ECM28DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in various environments. With a current rating of 3A and a voltage rating of 950VAC, it ensures efficient power transmission. The female gender, two rows, and 56 positions make it versatile for multiple connections. The clearance hole mount type and card extender termination method provide easy installation. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Its loop bellow contact type and straddle orientation enhance signal integrity. With an operating temperature range of -65 to 125°C, it performs reliably in extreme conditions. Compact in size, with a height of 15.49mm and width of 9.4mm, it suits space-constrained applications. The ECM28DCKD-S288 is ideal for use in aerospace, defense, and industrial systems that require high reliability and performance.