| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM28DCKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM28DCKH-S288 |
ECM28DCKH-S288
| Heilind Number: | SULECM28DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM28DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM28DCKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, ensuring reliable connectivity in complex circuit setups. With a rugged construction and operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The PBT housing and phosphor bronze contacts with gold plating guarantee excellent durability and signal integrity. Its clearance hole mount type and card extender termination method offer easy installation and secure connections. With a pitch of 3.96mm and voltage rating of 950VAC, this connector is ideal for high-power applications. Trust in the ECM28DCKHS288 for seamless and efficient board-to-board connectivity in your projects.

