ECM28DCKH

Heilind Number:SULECM28DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCKH

Detailed Description

Introducing the ECM28DCKH, a high-performance board-to-board PCB connector designed for demanding applications. This connector, with SKU ECM28DCKH, features a rugged construction with PBT and phosphor bronze materials, ensuring durability in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers reliable power transmission. The female gender connector has two rows of 56 positions each, allowing for ample connectivity. Its clearance hole mount type and through-hole termination method simplify installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its straight orientation, loop bellow contact type, and compact dimensions of 9.4mm width and 15.49mm height make it versatile for PCB applications. Whether in aerospace, industrial, or telecommunications sectors, the ECM28DCKH delivers high reliability and performance. Upgrade your connectivity solutions with this top-of-the-line connector.