ECM28DCKI

Heilind Number:SULECM28DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCKI

Detailed Description

Introducing the ECM28DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures durability and reliability in extreme environments. Featuring a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female, straight orientation connector with two rows and 56 positions offers versatile connectivity options. Its threaded mount type and thru-hole termination method provide secure and stable attachment to PCBs. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while matte tin termination plating ensures solderability. With an operating temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where rugged performance is essential. Trust the ECM28DCKI for seamless and dependable board-to-board connections.