ECM28DCKN-S288

Heilind Number:SULECM28DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCKN-S288

Detailed Description

Introducing the ECM28DCKNS288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers unparalleled durability. Operating at an amperage of 3A and a voltage of 950VAC, it ensures reliable power transmission. Boasting two rows with 56 positions, it provides ample connectivity options. The contact plating of gold and termination plating of matte tin guarantee optimal signal transfer. Its loop bellow contact type and straddle orientation further enhance functionality. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in various applications. Compact in size with a connector height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Ideal for high-reliability systems, the ECM28DCKNS288 sets the standard for efficiency and durability in connectivity solutions.