ECM28DCKS-S288

Heilind Number:SULECM28DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCKS-S288

Detailed Description

Introducing the ECM28DCKS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector, featuring two rows with a pitch of 3.96mm, boasts a durable construction with PBT and phosphor bronze materials, ensuring reliable operation even in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, it offers efficient power transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity while the matte tin termination plating enhances durability. Its unique loop bellow contact type and straddle orientation make it ideal for various applications. With 56 positions and a tail length of 4.45mm, this connector provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial uses. Measuring 9.4mm in width and 15.49mm in height, the ECM28DCKS-S288 is a compact yet powerful solution for your connectivity needs.