ECM28DCKS

Heilind Number:SULECM28DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCKS

Detailed Description

Introducing the ECM28DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PBT and Phosphor Bronze construction with gold plating, ensuring reliable conductivity and durability. With a current rating of 3A and voltage capacity of 950VAC, it's suitable for power and signal transmission. The female connector offers two rows of 56 positions, each with a loop bellow contact type for secure mating. Its side hole mount and thru-hole termination method provide easy and stable installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. Trust the ECM28DCKS for your connectivity needs in aerospace, defense, and industrial applications.