ECM28DCKT-S288

Heilind Number:SULECM28DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCKT-S288

Detailed Description

Introducing the ECM28DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PBT housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage capacity of 950VAC, it meets stringent performance requirements. The 2-row, 56-position layout with a pitch of 3.96mm allows for efficient connectivity. Its threaded mount and card extender termination method offer secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its functionality. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. Terminated with matte tin, it ensures optimal conductivity. Ideal for aerospace, defense, and industrial applications, the ECM28DCKT-S288 is a reliable choice for high-reliability connections.