ECM28DCKT

Heilind Number:SULECM28DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCKT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCKT

Detailed Description

The ECM28DCKT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring two rows with a total of 56 positions, this connector offers reliable connectivity in compact spaces. Its female gender and straight orientation, along with threaded mounting and through-hole termination, ensure secure and stable installation. The contact material is phosphor bronze with gold plating for excellent conductivity and durability, rated for an impressive 950VAC voltage. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its loop bellow contact type and matte tin termination plating further enhance its performance. Boasting a connector height of 15.49mm (.61 inches) and a width of 9.4mm (.37 inches), the ECM28DCKT is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.