ECM28DCMD-S288

Heilind Number:SULECM28DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCMD-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECM28DCMD-S288, is designed for high-performance applications where reliable connectivity is crucial. Featuring a female gender, this connector offers two rows of 56 hairpin contacts with gold plating, ensuring optimal signal transmission. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it guarantees efficient power delivery even in demanding environments. The contact material, phosphor bronze, and termination method, card extender, further enhance its durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for a variety of industrial settings. Its clearance hole mount type and straddle orientation provide flexibility in installation. With a connector height of 15.49mm (.61 in) and a connector width of 9.4mm (.37 in), it offers a compact yet robust solution for your PCB connectivity needs. Trust in the ECM28DCMDS288 for seamless and secure board-to-board connections in your electronic systems.