ECM28DCMD

Heilind Number:SULECM28DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCMD

Detailed Description

Introducing the ECM28DCMD, a high-performance board-to-board PCB connector designed for precision and reliability in demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The two rows of hairpin contacts, plated with gold for enhanced conductivity, offer secure and efficient signal transmission. The clearance hole mount type and wire wrap termination method provide easy and reliable installation. With 56 positions and a pitch of 3.96mm, it allows for high-density PCB connectivity. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for extreme environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Matte tin termination plating ensures soldering integrity. Trusted for its performance and quality, the ECM28DCMD is the ideal choice for critical applications in industries such as aerospace, defense, and telecommunications.