ECM28DCMH-S288

Heilind Number:SULECM28DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCMH-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECM28DCMH-S288. Designed for high-performance applications, this connector boasts a 3A amperage and can handle up to 950VAC, making it ideal for power transmission. With a compact form factor featuring two rows of 56 female pins, it offers efficient connectivity in limited spaces. The clearance hole mount type and card extender termination method ensure easy installation. Constructed with durable Phosphor Bronze contacts plated in gold, it guarantees reliable signal transmission. The hairpin contact type and straddle orientation further enhance its stability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a tail length of 13.84mm and a connector height of 15.49mm, it provides flexibility in board-to-board connections. Certified for quality and performance, it is a must-have component for your electronic projects.