ECM28DCMH

Heilind Number:SULECM28DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCMH

Detailed Description

Introducing the ECM28DCMH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this female connector features PBT and Phosphor Bronze construction with Gold contact plating, ensuring optimal conductivity and durability. With a pitch of 3.96mm and a straight orientation, it offers seamless integration into your PCB setup. Boasting 56 positions across two rows, it provides ample connectivity options. The connector's 950VAC voltage rating and 3A amperage make it suitable for power and signal transmission. Its wire wrap termination method and clearance hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable even in extreme conditions. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust the ECM28DCMH for efficient and dependable board-to-board connectivity in your electronic designs.