ECM28DCMI-S288

Heilind Number:SULECM28DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCMI-S288

Detailed Description

Introducing the ECM28DCMI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a gender-specific female orientation with two rows for efficient signal transmission, this connector boasts a durable construction with PBT and Phosphor Bronze materials. With a current rating of 3A and voltage capacity of 950VAC, it ensures reliable power delivery. The termination method, Card Extender, offers secure attachment for seamless integration. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while the 3.96mm pitch and hairpin contact type further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With 56 positions and a tail length of 13.84mm, it provides ample connectivity options. The connector's compact design, measuring only .61 inches in height and 9.4mm in width, makes it space-efficient. Termination plating with Matte Tin enhances durability, ensuring long-lasting performance. Perfect for use in various industries, from aerospace to telecommunications, the ECM28DCMI-S288 is a reliable solution for your connectivity needs.