ECM28DCMN-S288

Heilind Number:SULECM28DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCMN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULECM28DCMN-S288

Detailed Description

Introducing the ECM28DCMN-S288, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, allowing for efficient signal transmission. With a pitch of 3.96mm (.156 in) and a contact type of Hairpin, it ensures reliable connectivity. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee durability and signal integrity. Operating at a voltage of 950 VAC and amperage of 3A, it is suitable for power and data transmission. Its straddle orientation and no mounting requirement offer versatility in installation. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Additionally, the matte tin termination plating ensures compliance with industry standards. Perfect for board-to-board connections in aerospace, defense, and industrial systems, the ECM28DCMNS288 is a top choice for high-reliability applications.