ECM28DCMN

Heilind Number:SULECM28DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCMN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCMN

Detailed Description

The ECM28DCMN PCB Connector is a high-performance female connector designed for demanding electronic applications. With a dual-row configuration and 56 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Featuring a wire wrap termination method and a pitch of 3.96mm, it allows for secure and efficient assembly. Operating at voltages up to 950 VAC and with an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its straight orientation and compact dimensions make it easy to integrate into PCB designs. With matte tin termination plating for added durability, it meets the highest industry standards for performance and reliability. Ideal for board-to-board or card edge connections, the ECM28DCMN is a top choice for engineers and designers looking for a dependable interconnect solution.