ECM28DCMS-S288

Heilind Number:SULECM28DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM28DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM28DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM28DCMS-S288

Detailed Description

Introducing the ECM28DCMS-S288, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a gender-specific female configuration, this connector features two rows and a side-hole mount type for easy installation. Its termination method via card extender ensures secure contact, while the phosphor bronze contact material plated with gold guarantees excellent conductivity. The 3.96mm pitch and 950VAC voltage rating make it suitable for various applications. Boasting a hairpin contact type and straddle orientation, it offers precise alignment and stability. With 56 positions and a tail length of 13.84mm, it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical systems where durability is paramount. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, suits space-constrained installations. The matte tin termination plating ensures corrosion resistance, extending the connector's lifespan. This product belongs to the category of high-quality board-to-board and card edge connectors, making it a versatile solution for various industrial applications. Please note that it does not fall under the hi-rel category. Experience efficient and dependable connectivity with the ECM28DCMSS288.