| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM28DCMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM28DCMS |
ECM28DCMS
| Heilind Number: | SULECM28DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM28DCMS |
| ECAD Model: |
Specifications
Detailed Description
ECM28DCMS is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 950VAC, this connector ensures reliable power transmission. Featuring 56 gold-plated hairpin contacts made of phosphor bronze, it guarantees excellent conductivity and durability. The termination method of wire wrap and side hole mount type offer secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained installations. Perfect for use in industrial, aerospace, and telecommunications applications, the ECM28DCMS connector is a dependable solution for your connectivity needs.

